Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211QDR

DigiKey Part Number
296-38089-2-ND - Tape & Reel (TR)
296-38089-1-ND - Cut Tape (CT)
296-38089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM211QDR
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM211QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.1µA @ ±15V
Manufacturer
Texas Instruments
Current - Output (Typ)
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
6mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
3mV @ ±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM211MDREPTexas Instruments2,904296-22162-1-ND¥30.02000Parametric Equivalent
LM211QDTexas Instruments599296-9520-5-ND¥13.15000Parametric Equivalent
LM211QDREPTexas Instruments2,042296-18099-1-ND¥22.33000Parametric Equivalent
LM211QDRG4Q1Texas Instruments1,192296-LM211QDRG4Q1CT-ND¥9.76000Parametric Equivalent
LM211QDRQ1Texas Instruments1,832296-17493-1-ND¥10.12000Parametric Equivalent
In-Stock: 1,521
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.58000¥9.58
10¥6.89400¥68.94
25¥6.22040¥155.51
100¥5.48450¥548.45
250¥5.13320¥1,283.30
500¥4.92174¥2,460.87
1,000¥4.79425¥4,794.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.56352¥11,408.80
5,000¥4.45264¥22,263.20
7,500¥4.39714¥32,978.55
12,500¥4.33563¥54,195.38
17,500¥4.29969¥75,244.57
Manufacturers Standard Package