Similar
Similar
Similar
Similar
Similar
Similar

LP211DRG4 | |
|---|---|
DigiKey Part Number | LP211DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP211DRG4 |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP211DRG4 Models |
Category | Voltage - Input Offset (Max) 7.5mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.1µA @ ±15V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 300µA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Emitter | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP211DR | Texas Instruments | 1,821 | 296-46131-1-ND | ¥12.40000 | MFR Recommended |
| LT1011AIS8#PBF | Analog Devices Inc. | 0 | 505-LT1011AIS8#PBF-ND | ¥88.82000 | Similar |
| LT1011AIS8#TRPBF | Analog Devices Inc. | 472 | 505-LT1011AIS8#TRPBFCT-ND | ¥88.82000 | Similar |
| LT1011CS8#PBF | Analog Devices Inc. | 881 | LT1011CS8#PBF-ND | ¥52.10000 | Similar |
| LT1011CS8#TRPBF | Analog Devices Inc. | 4,525 | 505-LT1011CS8#TRPBFCT-ND | ¥52.10000 | Similar |



