
LT1011CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1011CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1011CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1011CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1011CS8#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1011CS8#TRPBF Models |
Category | Current - Input Bias (Max) 0.065µA @ ±15V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 4mA |
Part Status Active | CMRR, PSRR (Typ) 115dB CMRR |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 2mV @ ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM211QD | Texas Instruments | 599 | 296-9520-5-ND | ¥14.31000 | Similar |
| LM211QDR | Texas Instruments | 1,496 | 296-38089-1-ND | ¥9.58000 | Similar |
| LM311D | Texas Instruments | 1,428 | 296-1388-5-ND | ¥9.85000 | Similar |
| LP211D | Texas Instruments | 2,126 | 296-9573-5-ND | ¥15.85000 | Similar |
| LP311D | Texas Instruments | 246 | 296-9576-5-ND | ¥14.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.10000 | ¥52.10 |
| 10 | ¥39.96100 | ¥399.61 |
| 25 | ¥36.93040 | ¥923.26 |
| 100 | ¥33.59930 | ¥3,359.93 |
| 250 | ¥32.39192 | ¥8,097.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥29.43345 | ¥73,583.62 |



