Similar
Similar
Similar
Similar
Similar
Similar

LM311DE4 | |
|---|---|
DigiKey Part Number | 296-52894-ND |
Manufacturer | |
Manufacturer Product Number | LM311DE4 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311DE4 Models |
Category | Voltage - Input Offset (Max) 7.5mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 7.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type MOS, Open-Collector, Open-Emitter, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311D | Texas Instruments | 1,428 | 296-1388-5-ND | ¥9.85000 | MFR Recommended |
| LM311DR2G | onsemi | 30,185 | LM311DR2GOSCT-ND | ¥2.98000 | Similar |
| LT1011AIS8#PBF | Analog Devices Inc. | 0 | 505-LT1011AIS8#PBF-ND | ¥88.82000 | Similar |
| LT1011AIS8#TRPBF | Analog Devices Inc. | 472 | 505-LT1011AIS8#TRPBFCT-ND | ¥88.82000 | Similar |
| LT1011CS8#PBF | Analog Devices Inc. | 881 | LT1011CS8#PBF-ND | ¥52.10000 | Similar |




