IA186ESPQF100IR03 | ||
---|---|---|
DigiKey Part Number | IA186ESPQF100IR03-ND | |
Manufacturer | ||
Manufacturer Product Number | IA186ESPQF100IR03 | |
Description | IC MCU 8/16BIT ROMLESS 100PQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - Microcontroller IC 8/16-Bit 40MHz ROMless 100-PQFP (20x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8/16-Bit | |
Speed | 40MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-PQFP (20x14) | |
Package / Case | 100-BQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.25000 | ¥298.25 |
10 | ¥275.10300 | ¥2,751.03 |
66 | ¥262.73894 | ¥17,340.77 |
132 | ¥234.91977 | ¥31,009.41 |
264 | ¥224.10117 | ¥59,162.71 |