ADM693ARZ-REEL | ||
---|---|---|
DigiKey Part Number | ADM693ARZ-REELTR-ND - Tape & Reel (TR) ADM693ARZ-REELCT-ND - Cut Tape (CT) ADM693ARZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM693ARZ-REEL | |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM693ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥81.60900 | ¥816.09 |
25 | ¥78.22840 | ¥1,955.71 |
100 | ¥68.92650 | ¥6,892.65 |
250 | ¥65.54376 | ¥16,385.94 |
500 | ¥61.31528 | ¥30,657.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.24084 | ¥56,240.84 |