HMC657LP2E | ||
---|---|---|
DigiKey Part Number | 1127-3010-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC657LP2E | |
Description | RF ATTENUATOR 15DB 50OHM 6TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 15dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC657LP2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥61.67700 | ¥616.77 |
25 | ¥58.81160 | ¥1,470.29 |
100 | ¥51.06540 | ¥5,106.54 |
250 | ¥48.77008 | ¥12,192.52 |
500 | ¥44.46708 | ¥22,233.54 |
1,000 | ¥38.72932 | ¥38,729.32 |