HMC595AE | ||
---|---|---|
DigiKey Part Number | 505-HMC595AE-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC595AE | |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC595AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 18dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 39dBm | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.20000 | ¥58.20 |
10 | ¥52.58900 | ¥525.89 |
25 | ¥50.14280 | ¥1,253.57 |
100 | ¥43.53830 | ¥4,353.83 |
250 | ¥41.58164 | ¥10,395.41 |
500 | ¥37.91258 | ¥18,956.29 |
1,000 | ¥33.02062 | ¥33,020.62 |
2,500 | ¥31.79769 | ¥79,494.22 |