MAX4412EXK+T | ||
---|---|---|
DigiKey Part Number | MAX4412EXK+TTR-ND - Tape & Reel (TR) MAX4412EXK+TCT-ND - Cut Tape (CT) MAX4412EXK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4412EXK+T | |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4412EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 140V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.77000 | ¥317.70 |
25 | ¥30.03640 | ¥750.91 |
100 | ¥26.03100 | ¥2,603.10 |
250 | ¥24.69600 | ¥6,174.00 |
500 | ¥22.15966 | ¥11,079.83 |
1,000 | ¥18.68891 | ¥18,688.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.75446 | ¥44,386.15 |