LT4356IDE-1#TRPBF | ||
---|---|---|
DigiKey Part Number | LT4356IDE-1#TRPBFTR-ND - Tape & Reel (TR) LT4356IDE-1#TRPBFCT-ND - Cut Tape (CT) LT4356IDE-1#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT4356IDE-1#TRPBF | |
Description | IC OVERVOLT PROT REG 12-DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LT4356IDE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.07000 | ¥57.07 |
10 | ¥51.55100 | ¥515.51 |
25 | ¥49.15320 | ¥1,228.83 |
100 | ¥42.67840 | ¥4,267.84 |
250 | ¥40.76008 | ¥10,190.02 |
500 | ¥37.16362 | ¥18,581.81 |
1,000 | ¥32.36831 | ¥32,368.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.16948 | ¥77,923.70 |