HMC462LP5E | ||
---|---|---|
DigiKey Part Number | 505-HMC462LP5E-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC462LP5E | |
Description | IC RF AMP GPS 2GHZ-20GHZ 32QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 32-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 14dBm | |
Gain | 13dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 66mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,621.84000 | ¥1,621.84 |
10 | ¥1,520.44500 | ¥15,204.45 |
25 | ¥1,444.42160 | ¥36,110.54 |