EVAL-CN0428-EBZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-CN0428-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-CN0428-EBZ | |
Description | ADUCM355 WATER QUALITY SENSOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADuCM355, LTC6078 Circuits from the Lab™ Water Quality (pH) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Quality (pH) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADuCM355, LTC6078 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.23000 | ¥525.23 |