
ESPICO-A | |
|---|---|
DigiKey Part Number | 2802-ESPICO-A-ND |
Manufacturer | |
Manufacturer Product Number | ESPICO-A |
Description | CALIBRATED EMSTAT PICO MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADUCM355BCCZ Based Sensor Amplifier Surface Mount |
Category | Output Type Analog, Digital |
Manufacturer PalmSens BV | Current - Supply 3 mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type ADUCM355BCCZ Based | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥3,079.43900 | ¥153,971.95 |




