EVAL-ADUC841QSZ | ||
---|---|---|
DigiKey Part Number | EVAL-ADUC841QSZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADUC841QSZ | |
Description | QUICKSTART ADUC841 EVAL BRD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADuC841 QuickStart™ MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8052 | |
Platform | ||
Utilized IC / Part | ADuC841 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil µVision | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.29000 | ¥654.29 |