ADUC841BCPZ62-5 | ||
---|---|---|
DigiKey Part Number | ADUC841BCPZ62-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUC841BCPZ62-5 | |
Description | IC MCU 8BIT 62KB FLASH 56LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 20MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUC841BCPZ62-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PSM, PWM, Temp Sensor, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.06000 | ¥239.06 |
10 | ¥220.49500 | ¥2,204.95 |
25 | ¥210.58600 | ¥5,264.65 |
80 | ¥188.28863 | ¥15,063.09 |
230 | ¥179.61730 | ¥41,311.98 |
440 | ¥170.94623 | ¥75,216.34 |