
ADUC845BSZ8-5 | |
|---|---|
DigiKey Part Number | 505-ADUC845BSZ8-5-ND |
Manufacturer | |
Manufacturer Product Number | ADUC845BSZ8-5 |
Description | IC MCU 8BIT 8KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC845BSZ8-5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 10x24b; D/A 1x12b, 2x16b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 12.58MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 52-MQFP (10x10) |
Peripherals POR, PSM, PWM, Temp Sensor, WDT | Package / Case 52-QFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.62000 | ¥245.62 |
| 10 | ¥204.94700 | ¥2,049.47 |
| 36 | ¥188.41111 | ¥6,782.80 |
| 108 | ¥177.58361 | ¥19,179.03 |
| 252 | ¥171.06683 | ¥43,108.84 |



