
EVAL-ADUC814QSZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC814QSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC814QSZ |
Description | QUICKSTART ADUC814 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC814 QuickStart™ MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuC814 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Active | Suggested Programming Environment IAR EW, Keil µVision |
Type MCU 8-Bit | Base Product Number |
Core Processor 8052 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥719.24000 | ¥719.24 |


