EV1HMC1118LP3D | |
---|---|
DigiKey Part Number | 505-EV1HMC1118LP3D-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1118LP3D |
Description | EVAL BOARD FOR HMC1118LP3D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - HMC1118LP3DE Switch, SPDT 9kHz ~ 13GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 9kHz ~ 13GHz | |
For Use With/Related Products | HMC1118LP3DE | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,341.89000 | ¥2,341.89 |