


ADRF5020-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5020-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5020-EVALZ |
Description | EVAL BOARD ADRF5020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5020 - Switch (SPDT) 100MHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF5020 |
Packaging Box | RF Frequency 100MHz ~ 30GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 100MHz ~ 30GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,586.61000 | ¥3,586.61 |




