


DC934A | |
|---|---|
DigiKey Part Number | DC934A-ND |
Manufacturer | |
Manufacturer Product Number | DC934A |
Description | EVAL BOARD FOR LTC2607 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2607 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Analog Devices Inc. | Settling Time 10µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part LTC2607 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥594.94000 | ¥594.94 |






