Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2607CDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2607CDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2607CDE#TRPBF |
Description | IC DAC 16BIT 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2607CDE#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±19, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 12-WFDFN Exposed Pad |
Settling Time 10µs (Typ) | Supplier Device Package 12-DFN (4x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2607CDE#PBF | Analog Devices Inc. | 116 | LTC2607CDE#PBF-ND | ¥132.32000 | Parametric Equivalent |
| LTC2607CDE-1#PBF | Analog Devices Inc. | 0 | 505-LTC2607CDE-1#PBF-ND | ¥90.72912 | Parametric Equivalent |
| LTC2607CDE-1#TRPBF | Analog Devices Inc. | 0 | LTC2607CDE-1#TRPBF-ND | ¥80.83478 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥80.83478 | ¥202,086.95 |




