20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP
High Speed Converters by Analog Devices

LTC2422CMS#TRPBF

DigiKey Part Number
LTC2422CMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2422CMS#TRPBF
Description
IC ADC 20BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2422CMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Series
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
20
Operating Temperature
0°C ~ 70°C
Sampling Rate (Per Second)
7.5
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Inputs
2
Supplier Device Package
10-MSOP
Input Type
Single Ended
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥75.94738¥189,868.45
Manufacturers Standard Package