20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP
High Speed Converters by Analog Devices

LTC2422CMS#PBF

DigiKey Part Number
LTC2422CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2422CMS#PBF
Description
IC ADC 20BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2422CMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Series
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
20
Operating Temperature
0°C ~ 70°C
Sampling Rate (Per Second)
7.5
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Inputs
2
Supplier Device Package
10-MSOP
Input Type
Single Ended
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.88000¥124.88
10¥98.70200¥987.02
50¥88.19960¥4,409.98
100¥84.94770¥8,494.77
250¥81.51536¥20,378.84
500¥79.44688¥39,723.44
1,000¥77.74466¥77,744.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.