DC749A | ||
---|---|---|
DigiKey Part Number | DC749A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC749A | |
Description | BOARD EVAL FOR LTC3206EUF | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | LTC3206 11, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 11, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 4.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3206 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.44000 | ¥935.44 |