LTC3206EUF#TRPBF | |
---|---|
DigiKey Part Number | LTC3206EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3206EUF#TRPBF |
Description | IC LED DRIVER RGLTR 400MA 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 11 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3206EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 11 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA | |
Frequency | 960kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.90546 | ¥79,763.65 |