DC1846A-A | ||
---|---|---|
DigiKey Part Number | 505-DC1846A-A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1846A-A | |
Description | DEMO BOARD MS LTC6947 SYNTHESIZR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC6947 Frequency Synthesizer Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LTC6947 | |
Primary Attributes | Single Fractional-N PLL with VCO | |
Supplied Contents | Board(s) | |
Secondary Attributes | SMA Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.68000 | ¥1,262.68 |