
DC1726A | |
|---|---|
DigiKey Part Number | 505-DC1726A-ND |
Manufacturer | |
Manufacturer Product Number | DC1726A |
Description | EVAL BOARD FOR LTC3618 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3618 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.25V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3618 |
Voltage - Output 1.5V, 1.8V, 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,509.99000 | ¥1,509.99 |



