LTC3618IUF#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3618IUF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3618IUF#PBF | |
Description | IC REG CONV DDR 2OUT 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3618IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.25V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.60000 | ¥92.60 |
10 | ¥85.10300 | ¥851.03 |
91 | ¥71.87319 | ¥6,540.46 |
273 | ¥68.34546 | ¥18,658.31 |
546 | ¥63.93599 | ¥34,909.05 |
1,001 | ¥58.64475 | ¥58,703.39 |