- Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3618EUF#PBF

DigiKey Part Number
505-LTC3618EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3618EUF#PBF
Description
IC REG CONV DDR 2OUT 24QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3618EUF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Adj to 0.6V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-WFQFN Exposed Pad
Applications
Converter, DDR
Supplier Device Package
24-QFN (4x4)
Voltage - Input
2.25V ~ 5.5V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,662
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.52000¥106.52
10¥83.70900¥837.09
91¥72.10527¥6,561.58
182¥69.71604¥12,688.32
273¥68.51949¥18,705.82
546¥66.76493¥36,453.65
1,001¥65.48697¥65,552.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.