- Converter, DDR Voltage Regulator IC 2 Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, DDR Voltage Regulator IC 2 Output 24-TSSOP
24-TSSOP-EP

LTC3618EFE#PBF

DigiKey Part Number
LTC3618EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3618EFE#PBF
Description
IC REG CONV DDR 2OUT 24TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3618EFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Adj to 0.6V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Applications
Converter, DDR
Supplier Device Package
24-TSSOP
Voltage - Input
2.25V ~ 5.5V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.74000¥109.74
10¥86.35500¥863.55
62¥76.01855¥4,713.15
124¥73.28685¥9,087.57
310¥70.40223¥21,824.69
558¥68.90656¥38,449.86
1,054¥67.54406¥71,191.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.