DC1332B-A | ||
---|---|---|
DigiKey Part Number | 505-DC1332B-A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1332B-A | |
Description | DEMO BOARD FOR LTC2631A-LM12 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC2631-12 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Settling Time | 4.1 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC2631-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.12000 | ¥483.12 |