LTC2631ITS8-LZ8#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2631ITS8-LZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2631ITS8-LZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2631ITS8-LZ8#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2631ITS8-LZ8#TRMPBF | |
Description | IC DAC 8BIT V-OUT TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2631ITS8-LZ8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.63000 | ¥34.63 |
10 | ¥31.07200 | ¥310.72 |
25 | ¥29.37480 | ¥734.37 |
100 | ¥25.45860 | ¥2,545.86 |
250 | ¥24.15312 | ¥6,038.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.67252 | ¥10,836.26 |
1,000 | ¥18.27800 | ¥18,278.00 |
2,500 | ¥17.36410 | ¥43,410.25 |