ADXRS623BBGZ | ||
---|---|---|
DigiKey Part Number | ADXRS623BBGZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADXRS623BBGZ | |
Description | IC GYROSCOPE YAW RATE 32CBGA | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage 32-CBGA (6.85x6.85) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXRS623BBGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±150 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 12.5 | |
Bandwidth | 1Hz ~ 3kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.45000 | ¥574.45 |
20 | ¥483.73350 | ¥9,674.67 |
40 | ¥453.50075 | ¥18,140.03 |
80 | ¥438.38438 | ¥35,070.75 |