ADV7180BCP32Z-RL | ||
---|---|---|
DigiKey Part Number | 505-ADV7180BCP32Z-RLTR-ND - Tape & Reel (TR) 505-ADV7180BCP32Z-RLCT-ND - Cut Tape (CT) 505-ADV7180BCP32Z-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADV7180BCP32Z-RL | |
Description | IC VIDEO DECODER 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.18000 | ¥109.18 |
10 | ¥100.33500 | ¥1,003.35 |
25 | ¥96.17760 | ¥2,404.44 |
100 | ¥84.73930 | ¥8,473.93 |
250 | ¥80.58032 | ¥20,145.08 |
500 | ¥75.38168 | ¥37,690.84 |
1,000 | ¥69.14315 | ¥69,143.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥64.46429 | ¥322,321.45 |