ADV7180WBCP32Z-RL | ||
---|---|---|
DigiKey Part Number | ADV7180WBCP32Z-RLTR-ND - Tape & Reel (TR) ADV7180WBCP32Z-RLCT-ND - Cut Tape (CT) ADV7180WBCP32Z-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADV7180WBCP32Z-RL | |
Description | IC VIDEO DECODER 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.14000 | ¥84.14 |
10 | ¥77.31500 | ¥773.15 |
25 | ¥74.10840 | ¥1,852.71 |
100 | ¥70.52640 | ¥7,052.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥70.52637 | ¥352,631.85 |