ADUX1020BCPZRL7 | ||
---|---|---|
DigiKey Part Number | ADUX1020BCPZRL7TR-ND - Tape & Reel (TR) ADUX1020BCPZRL7CT-ND - Cut Tape (CT) ADUX1020BCPZRL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUX1020BCPZRL7 | |
Description | SENSOR OPT 960NM AMBIENT 8LFCSP | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient, Gesture 960nm I2C 8-WFDFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUX1020BCPZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient, Gesture | |
Wavelength | 960nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.94200 | ¥529.42 |
25 | ¥50.48080 | ¥1,262.02 |
100 | ¥43.83380 | ¥4,383.38 |
250 | ¥41.86340 | ¥10,465.85 |