ADUM7642ARQZ | ||
---|---|---|
DigiKey Part Number | ADUM7642ARQZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM7642ARQZ | |
Description | DGTL ISO 1000VRMS 6CH GP 20QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM7642ARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.13100 | ¥481.31 |
56 | ¥45.89321 | ¥2,570.02 |
112 | ¥39.84830 | ¥4,463.01 |
280 | ¥38.05764 | ¥10,656.14 |
504 | ¥34.69964 | ¥17,488.62 |
1,008 | ¥30.22229 | ¥30,464.07 |
2,520 | ¥29.10295 | ¥73,339.43 |