ADUM2400BRWZ | ||
---|---|---|
DigiKey Part Number | ADUM2400BRWZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM2400BRWZ | |
Description | DGTL ISO 5000VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM2400BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.94000 | ¥80.94 |
10 | ¥73.08800 | ¥730.88 |
47 | ¥69.69043 | ¥3,275.45 |
141 | ¥60.51106 | ¥8,532.06 |
282 | ¥57.79149 | ¥16,297.20 |
517 | ¥52.69211 | ¥27,241.82 |
1,034 | ¥45.89311 | ¥47,453.48 |