
ADS1298CZXGT | |
|---|---|
DigiKey Part Number | 296-27516-2-ND - Tape & Reel (TR) 296-27516-1-ND - Cut Tape (CT) 296-27516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1298CZXGT |
Description | IC AFE 24BIT 64-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1298CZXGT Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LFBGA |
Number of Bits 24 | Supplier Device Package 64-NFBGA (8x8) |
Number of Channels 8 | Base Product Number |
Power (Watts) 14.1 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥421.03000 | ¥421.03 |
| 10 | ¥345.51200 | ¥3,455.12 |
| 25 | ¥326.65840 | ¥8,166.46 |
| 100 | ¥319.56670 | ¥31,956.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥320.51084 | ¥80,127.71 |










