8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1298CZXGR

DigiKey Part Number
296-ADS1298CZXGRTR-ND - Tape & Reel (TR)
296-ADS1298CZXGRCT-ND - Cut Tape (CT)
296-ADS1298CZXGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1298CZXGR
Description
IC AFE 24BIT 64-NFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADS1298CZXGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-LFBGA
Number of Bits
24
Supplier Device Package
64-NFBGA (8x8)
Number of Channels
8
Base Product Number
Power (Watts)
14.1 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥390.10000¥390.10
10¥319.43700¥3,194.37
25¥301.78520¥7,544.63
100¥294.26050¥29,426.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥262.98026¥262,980.26
Manufacturers Standard Package