CG32.0L | ||
---|---|---|
DigiKey Part Number | F3681-ND | |
Manufacturer | ||
Manufacturer Product Number | CG32.0L | |
Description | GDT 2000V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 2000 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.72000 | ¥37.72 |
5 | ¥36.46600 | ¥182.33 |
10 | ¥35.20000 | ¥352.00 |
40 | ¥27.65975 | ¥1,106.39 |
80 | ¥22.63088 | ¥1,810.47 |
350 | ¥22.00171 | ¥7,700.60 |
700 | ¥18.85857 | ¥13,201.00 |
1,050 | ¥17.60136 | ¥18,481.43 |
4,900 | ¥15.71552 | ¥77,006.05 |