Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ADUM1200AR | |
|---|---|
DigiKey Part Number | ADUM1200AR-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1200AR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1200AR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Obsolete | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1200ARZ | Analog Devices Inc. | 0 | 505-ADUM1200ARZ-ND | ¥37.71000 | Direct |
| HCPL-0930 | Broadcom Limited | 402 | 516-HCPL-0930-ND | ¥849.41000 | Similar |
| IL 611-3E | NVE Corp/Isolation Products | 2,185 | 390-IL611-3E-ND | ¥57.39000 | Similar |
| IL 721-3E | NVE Corp/Isolation Products | 347 | 390-IL721-3E-ND | ¥63.65000 | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | ¥43.43026 | Similar |






