General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7220CDR

DigiKey Part Number
296-21953-2-ND - Tape & Reel (TR)
296-21953-1-ND - Cut Tape (CT)
296-21953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7220CDR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7220CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Part Status
Active
Pulse Width Distortion (Max)
2ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1ns, 1ns
Type
General Purpose
Voltage - Supply
2.8V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,662
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.13000¥37.13
10¥28.16800¥281.68
25¥25.91800¥647.95
100¥23.45120¥2,345.12
250¥22.27508¥5,568.77
500¥22.24414¥11,122.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.04735¥55,118.38
Manufacturers Standard Package