
ISO7220BD | |
|---|---|
DigiKey Part Number | 296-23343-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7220BD |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 5Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220BD Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 70ns, 70ns |
Part Status Obsolete | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7220BDR | Texas Instruments | 6,177 | 296-41276-1-ND | ¥40.52000 | MFR Recommended |
| ADUM1200ARZ-RL7 | Analog Devices Inc. | 45 | ADUM1200ARZ-RL7CT-ND | ¥37.71000 | Similar |
| ADUM1200WSRZ | Analog Devices Inc. | 199 | 505-ADUM1200WSRZ-ND | ¥57.72000 | Similar |
| ADUM1200WTRZ | Analog Devices Inc. | 641 | ADUM1200WTRZ-ND | ¥72.86000 | Similar |
| ADUM1200WTRZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM1200WTRZ-RL7TR-ND | ¥43.47810 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.85100 | ¥238.51 |





