General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0930

DigiKey Part Number
516-HCPL-0930-ND
Manufacturer
Manufacturer Product Number
HCPL-0930
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0930 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
GMR (Giant Magnetoresistive)
Rise / Fall Time (Typ)
1ns, 1ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SO
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥849.41000¥849.41
10¥711.22800¥7,112.28
25¥676.73040¥16,918.26
100¥638.82580¥63,882.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.