
ISO7220MDR | |
|---|---|
DigiKey Part Number | 296-21954-2-ND - Tape & Reel (TR) 296-21954-1-ND - Cut Tape (CT) 296-21954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220MDR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220MDR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1200WSRZ | Analog Devices Inc. | 199 | 505-ADUM1200WSRZ-ND | ¥6.98000 | Similar |
| ADUM1200WURZ | Analog Devices Inc. | 163 | 505-ADUM1200WURZ-ND | ¥11.88000 | Similar |
| ADUM1200WURZ-RL7 | Analog Devices Inc. | 1,773 | ADUM1200WURZ-RL7CT-ND | ¥11.88000 | Similar |
| IL 711-3 | NVE Corp/Isolation Products | 61 | 390-IL711-3-ND | ¥11.67000 | Similar |
| IL 711S-3E | NVE Corp/Isolation Products | 0 | 390-IL711S-3E-ND | ¥4.85100 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.67000 | ¥42.67 |
| 10 | ¥32.50100 | ¥325.01 |
| 25 | ¥29.96720 | ¥749.18 |
| 100 | ¥27.17520 | ¥2,717.52 |
| 250 | ¥25.95156 | ¥6,487.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.64074 | ¥64,101.85 |


