ADT7311WTRZ | |
---|---|
DigiKey Part Number | 505-ADT7311WTRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7311WTRZ |
Description | SENSOR TEMP 0.5 C SPI I 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 16 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7311WTRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | -40°C ~ 105°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60400 | ¥446.04 |
98 | ¥36.54235 | ¥3,581.15 |
294 | ¥34.66884 | ¥10,192.64 |
588 | ¥31.10816 | ¥18,291.60 |
1,078 | ¥26.23581 | ¥28,282.20 |
2,548 | ¥24.92403 | ¥63,506.43 |