ADT7311WTRZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADT7311WTRZ-RLTR-ND - Tape & Reel (TR) 505-ADT7311WTRZ-RLCT-ND - Cut Tape (CT) 505-ADT7311WTRZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7311WTRZ-RL | |
Description | SENSOR DIGITAL -40C-150C 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 16 b 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7311WTRZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | -40°C ~ 105°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60100 | ¥446.01 |
25 | ¥42.16320 | ¥1,054.08 |
100 | ¥36.54060 | ¥3,654.06 |
250 | ¥34.66644 | ¥8,666.61 |
500 | ¥31.10620 | ¥15,553.10 |
1,000 | ¥26.23412 | ¥26,234.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.92240 | ¥62,306.00 |