ADSP-21479BSWZ-2A | |
---|---|
DigiKey Part Number | ADSP-21479BSWZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21479BSWZ-2A |
Description | IC DSP SHARC 266MHZ LP 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21479BSWZ-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (4Mbit) | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.65000 | ¥232.65 |
10 | ¥214.59200 | ¥2,145.92 |
25 | ¥204.94800 | ¥5,123.70 |
80 | ¥183.24700 | ¥14,659.76 |
230 | ¥174.80843 | ¥40,205.94 |
440 | ¥166.36932 | ¥73,202.50 |