ADSP-21563KSWZ8 | |
---|---|
DigiKey Part Number | 505-ADSP-21563KSWZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21563KSWZ8 |
Description | 800 MHZ SHARC IN AN LQFP PACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21563KSWZ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 800MHz | |
Non-Volatile Memory | OTP (896B) | |
On-Chip RAM | 1.125MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.18000 | ¥232.18 |
10 | ¥214.16300 | ¥2,141.63 |
25 | ¥204.53760 | ¥5,113.44 |
80 | ¥182.88113 | ¥14,630.49 |
230 | ¥174.45913 | ¥40,125.60 |
440 | ¥166.03689 | ¥73,056.23 |